846-078-556-201

Heilind Number:EDA846-078-556-201
Manufacturer:EDAC
Manufacturer Number:846-078-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-201

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, these connectors ensure reliable power transmission. Featuring two rows with a total of 78 positions and a pitch of .125 inches, they offer efficient board-to-board connectivity. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for a variety of applications. Upgrade your PCB assembly with these high-quality connectors, perfect for industrial and commercial use.