846-078-556-203

Heilind Number:EDA846-078-556-203
Manufacturer:EDAC
Manufacturer Number:846-078-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-203

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and compliance with industry standards. With a 3 A amperage rating and Copper Alloy contact material, they offer secure power transmission. The connectors boast a double-row configuration with 78 positions, allowing for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Their .125-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Trust in our connectors for seamless connectivity in your electronic projects.