846-078-556-204

Heilind Number:EDA846-078-556-204
Manufacturer:EDAC
Manufacturer Number:846-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, they provide efficient power transmission for various applications. The two-row configuration with 78 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for even the most demanding environments. Trust in our connectors to deliver superior performance and longevity for all your PCB connectivity needs.