846-078-556-207

Heilind Number:EDA846-078-556-207
Manufacturer:EDAC
Manufacturer Number:846-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both durability and visibility. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The double row configuration with 78 positions and a .125-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy insertion and removal. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Perfect for board-to-board connections, they provide a secure and reliable link on your PCB assemblies. Upgrade your setup with these essential components for seamless electronic connections.