846-078-556-212

Heilind Number:EDA846-078-556-212
Manufacturer:EDAC
Manufacturer Number:846-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant Green color and are meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3A and contact material made of Copper Alloy, these connectors offer a reliable and efficient power transfer. The double-row design with 78 positions allows for versatile and robust connections on your PCB. Operating flawlessly in extreme environments, with an impressive temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, trust in our Card Edge Connectors to deliver seamless performance. Elevate your connectivity game and shop now.