846-078-556-802

Heilind Number:EDA846-078-556-802
Manufacturer:EDAC
Manufacturer Number:846-078-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration with 78 positions, allowing for seamless integration within your PCB layout. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, even in high-temperature environments. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee stable and efficient power transmission. Perfect for various applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors are a must-have component for your electronic projects.