846-078-556-803

Heilind Number:EDA846-078-556-803
Manufacturer:EDAC
Manufacturer Number:846-078-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing. With an amperage of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows and a total of 78 positions, these connectors offer ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects.