846-078-556-804

Heilind Number:EDA846-078-556-804
Manufacturer:EDAC
Manufacturer Number:846-078-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and feature two rows for efficient connectivity. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, they offer reliable power transmission at an amperage of 3A. Each connector accommodates 78 positions with a pitch and row spacing of .125 and .2 inches, respectively, ensuring precise alignment on your board. Suitable for straight mount orientation, these connectors guarantee a secure fit in any application. Operating flawlessly between -40 and 105°C, they are ideal for industrial and commercial use. Elevate your PCB assembly with these high-performance connectors, a must-have in any engineer's toolkit.