846-078-556-807

Heilind Number:EDA846-078-556-807
Manufacturer:EDAC
Manufacturer Number:846-078-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-807

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The two-row design with 78 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. Engineered for seamless integration, the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our product to deliver exceptional performance and durability for your electronic projects.