846-078-556-808

Heilind Number:EDA846-078-556-808
Manufacturer:EDAC
Manufacturer Number:846-078-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-808

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Sporting a sleek green exterior, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring robustness and safety. With two rows of 78 copper alloy contacts, they offer efficient and reliable connectivity for your electronic devices. Operating flawlessly in temperature extremes ranging from -40 to 105°C, they provide consistent performance in any setting. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate seamless integration on your circuit boards. Their straight mount orientation further simplifies installation, making them a versatile choice for various applications in the electronics industry. Trust in our connectors to deliver high amperage of 3A, meeting your power transmission needs with precision and efficiency. Elevate your PCB design with these essential components, a testament to our commitment to quality and innovation.