846-078-556-812

Heilind Number:EDA846-078-556-812
Manufacturer:EDAC
Manufacturer Number:846-078-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-556-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a double-row design and a total of 78 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or aerospace technology, trust in our Card Edge Connectors to deliver uncompromising quality and durability.