846-078-558-201

Heilind Number:EDA846-078-558-201
Manufacturer:EDAC
Manufacturer Number:846-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with these innovative Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green color for easy identification. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. With two rows and a total of 78 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-temperature applications. Elevate your PCB connectivity with these premium Card Edge Connectors, a essential component for any electronics project.