846-078-558-202

Heilind Number:EDA846-078-558-202
Manufacturer:EDAC
Manufacturer Number:846-078-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a two-row configuration, offering 78 positions for seamless integration. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure reliable performance even in high-temperature environments. The right-angle mount orientation and .125 inch pitch make for easy installation, while the .2 inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these robust and dependable Card Edge Connectors.