846-078-558-203

Heilind Number:EDA846-078-558-203
Manufacturer:EDAC
Manufacturer Number:846-078-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-203

Detailed Description

Enhance your high-temperature applications with our cutting-edge High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliability in demanding environments. With a 3A amperage rating and 78 positions spread across two rows, they offer ample connectivity for your PCB needs. The right-angle mount orientation facilitates convenient installation, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durability and performance. Explore our full range of connectors to find the perfect solution for your application.