846-078-558-204

Heilind Number:EDA846-078-558-204
Manufacturer:EDAC
Manufacturer Number:846-078-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-204

Detailed Description

Enhance the reliability of your high-temperature applications with our Green Card Edge Connectors. Designed for maximum performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With a 3A amperage rating, they offer efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation and dual rows make them ideal for board-to-board connections. Boasting 78 positions and a .125-inch pitch, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Trust in our high-quality products to streamline your electronic projects.