846-078-558-212

Heilind Number:EDA846-078-558-212
Manufacturer:EDAC
Manufacturer Number:846-078-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these green connectors feature a double-row layout with 78 positions, ensuring robust and reliable connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and conductivity. Operating flawlessly in a temperature range from -40 to 105°C, they are ideal for demanding industrial environments. The right-angle mount orientation adds versatility to their application, making them a perfect choice for various PCB setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.