846-078-558-803

Heilind Number:EDA846-078-558-803
Manufacturer:EDAC
Manufacturer Number:846-078-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide secure and stable connections. Boasting 78 positions, they are ideal for complex PCB setups. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for demanding applications, these connectors are a crucial component for any setup requiring board-to-board connectivity.