846-078-558-804

Heilind Number:EDA846-078-558-804
Manufacturer:EDAC
Manufacturer Number:846-078-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a dual-row configuration and 78 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and commercial settings. Trust in their quality and longevity for seamless board-to-board connections in your projects.