846-078-558-807

Heilind Number:EDA846-078-558-807
Manufacturer:EDAC
Manufacturer Number:846-078-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance under challenging conditions. Featuring a vibrant green color, these connectors are as visually striking as they are functional. With an amperage rating of 3 A, they offer reliable power transmission, while their UL 94V-0 Diallyl Phthalate housing ensures superior heat resistance. Perfect for complex circuitry, these connectors boast two rows and 78 positions, allowing for efficient data transfer. Made with durable Copper Alloy contacts and a pitch of .125 inches, they guarantee secure and stable connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them essential components for a wide range of electronic devices. Elevate your PCB connections with these high-quality Card Edge Connectors.