846-078-558-812

Heilind Number:EDA846-078-558-812
Manufacturer:EDAC
Manufacturer Number:846-078-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. These connectors boast a robust amperage of 3A, making them ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety. With two rows and a total of 78 positions, they offer ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, these connectors are suitable for a wide range of configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Upgrade your PCB setups with these efficient and dependable connectors.