846-078-559-207

Heilind Number:EDA846-078-559-207
Manufacturer:EDAC
Manufacturer Number:846-078-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for high performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust design with a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a dual-row configuration and a total of 78 positions, they provide ample connectivity options for your application. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing excellent conductivity and long-lasting performance. The .125-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout, while the right-angle mount orientation allows for convenient installation. Trust in the superior quality of these connectors for efficient board-to-board connections in various electronic devices.