846-078-559-212

Heilind Number:EDA846-078-559-212
Manufacturer:EDAC
Manufacturer Number:846-078-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a compact design boasting two rows of 78 positions, they offer efficient connectivity for your PCBs. Crafted with durable copper alloy contacts and a pitch of .125 inches, they ensure reliable transmission of data and power. The right-angle mount orientation allows for seamless integration into your systems, while an operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in our connectors to deliver high-quality performance for your projects.