846-078-559-802

Heilind Number:EDA846-078-559-802
Manufacturer:EDAC
Manufacturer Number:846-078-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a 3 A amperage rating and copper alloy contact material, they offer reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, provides efficient signal routing for up to 78 positions. Engineered for seamless integration, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in our advanced Board To Board PCB Connectors to meet your connectivity needs with precision and durability.