846-078-559-803

Heilind Number:EDA846-078-559-803
Manufacturer:EDAC
Manufacturer Number:846-078-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-803

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power delivery. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for your PCBs. With 78 positions, you have ample room for multiple connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.