846-078-559-804

Heilind Number:EDA846-078-559-804
Manufacturer:EDAC
Manufacturer Number:846-078-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity. Ideal for PCB applications, these connectors boast 78 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation offers flexibility in installation, while their 3A amperage rating guarantees efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your project. Elevate your connectivity game with these top-quality components.