846-078-559-807

Heilind Number:EDA846-078-559-807
Manufacturer:EDAC
Manufacturer Number:846-078-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-807

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green hue and can handle up to 3A of current. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a .125in pitch, they offer seamless connectivity for your electronic components. The right-angle mount orientation and 78 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Explore our range of products under the Connectors category for more options.