846-078-559-808

Heilind Number:EDA846-078-559-808
Manufacturer:EDAC
Manufacturer Number:846-078-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-559-808

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors in a vibrant green hue. Designed for optimum performance, these connectors boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 78 positions, they ensure reliable and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring superior connectivity. Explore our full range of products to discover more essential components for your projects.