846-078-560-201

Heilind Number:EDA846-078-560-201
Manufacturer:EDAC
Manufacturer Number:846-078-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-201

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows and 78 positions, they provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The 0.125-inch pitch and 0.2-inch row spacing allow for precise installation, perfect for tight PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in electronics and telecommunications. Upgrade your setup with these high-quality connectors for seamless and secure board-to-board connections.