846-078-560-207

Heilind Number:EDA846-078-560-207
Manufacturer:EDAC
Manufacturer Number:846-078-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a dual-row configuration with a total of 78 positions, ensuring seamless board-to-board PCB connections. Operating at amperages of up to 3A, they are ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and robust performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, they offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are a dependable solution for various industries. Upgrade your PCB connections with these high-performance Card Edge Connectors.