846-078-560-212

Heilind Number:EDA846-078-560-212
Manufacturer:EDAC
Manufacturer Number:846-078-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high temperatures. With a 3A amperage capacity and copper alloy contacts, they guarantee efficient power transmission. The double-row layout with 78 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, these connectors are ideal for board-to-board PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, they provide durable and secure connections for your electronic devices. Trust in our connectors for seamless performance and longevity.