846-078-560-802

Heilind Number:EDA846-078-560-802
Manufacturer:EDAC
Manufacturer Number:846-078-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-802

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a double-row configuration and a total of 78 positions, they ensure efficient and reliable board-to-board PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-heat environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity solutions with these robust and versatile connectors.