846-078-560-803

Heilind Number:EDA846-078-560-803
Manufacturer:EDAC
Manufacturer Number:846-078-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for a wide range of electronic devices, they guarantee seamless board-to-board connections with a straight mount orientation. Upgrade your electronic assemblies with these high-performance Card Edge Connectors and experience unrivaled reliability in every connection.