846-078-560-804

Heilind Number:EDA846-078-560-804
Manufacturer:EDAC
Manufacturer Number:846-078-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contacts provide efficient signal transfer. Featuring two rows and 78 positions with a pitch of .125 inches, they offer seamless integration for your board-to-board connections. With a wide operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring high reliability. Trust in our quality craftsmanship to elevate your electronics projects to the next level.