846-078-560-808

Heilind Number:EDA846-078-560-808
Manufacturer:EDAC
Manufacturer Number:846-078-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-808

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a vibrant green color for easy identification. With a durable housing material of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, they ensure reliable performance even in harsh operating conditions. The two rows of 78 positions offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB integration. Perfect for board-to-board applications, these connectors guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your electronic designs with these high-quality Card Edge Connectors.