846-078-560-812

Heilind Number:EDA846-078-560-812
Manufacturer:EDAC
Manufacturer Number:846-078-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-078-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-078-560-812

Detailed Description

Introducing our high-temp card edge connectors, engineered for reliable performance in demanding environments. With a sleek green design, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB applications. With a total of 78 positions, you can accommodate a wide range of connections with ease. The straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for various applications, these connectors are a crucial component for ensuring seamless board-to-board communication. Elevate your connectivity solutions with our top-of-the-line card edge connectors.