846-080-500-201

Heilind Number:EDA846-080-500-201
Manufacturer:EDAC
Manufacturer Number:846-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are built to withstand the rigors of industrial settings. With a robust amperage rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability, while the Copper Alloy contact material offers superior conductivity. With two rows and 80 positions, they provide ample connectivity options, and their straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your PCB assembly needs. Upgrade your setup today with these top-quality connectors.