846-080-500-202

Heilind Number:EDA846-080-500-202
Manufacturer:EDAC
Manufacturer Number:846-080-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-202

Detailed Description

Elevate your board-to-board connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration into your PCB setup. Boasting 80 positions, these connectors enable versatile connectivity options. From industrial machinery to telecommunications equipment, they're ideal for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, they guarantee a secure and stable connection even in harsh conditions. Upgrade your connectivity solutions with these high-performance card edge connectors.