846-080-500-204

Heilind Number:EDA846-080-500-204
Manufacturer:EDAC
Manufacturer Number:846-080-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 80 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these top-of-the-line connectors.