846-080-500-208

Heilind Number:EDA846-080-500-208
Manufacturer:EDAC
Manufacturer Number:846-080-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-208

Detailed Description

Elevate your electronics with these high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green finish and durable UL 94V-0 Diallyl Phthalate housing, they not only offer robust protection but also add a touch of style to your setup. Featuring two rows of 80 copper alloy contacts, they ensure reliable connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your PCB connections with these high-quality components, a must-have in any engineer's toolkit.