846-080-500-212

Heilind Number:EDA846-080-500-212
Manufacturer:EDAC
Manufacturer Number:846-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-212

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee both durability and conductivity. With two rows of 80 positions and a pitch of .125 inches, they offer ample room for seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for a wide range of applications. Trust in these connectors to deliver efficient and secure connectivity in any environment.