846-080-500-802

Heilind Number:EDA846-080-500-802
Manufacturer:EDAC
Manufacturer Number:846-080-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-802

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors in vibrant green. These durable connectors boast a 3A amperage, ideal for demanding applications. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance. With two rows and 80 positions, they provide ample connectivity options. The .125" pitch and .2" row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial settings. Choose straight mount orientation for easy installation. Elevate your PCB connections with these robust and efficient Card Edge Connectors.