846-080-500-803

Heilind Number:EDA846-080-500-803
Manufacturer:EDAC
Manufacturer Number:846-080-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-803

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and a total of 80 positions, these connectors provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly within a wide temperature range from -40 to 105 °C, they offer versatility and durability. Whether you're working on industrial machinery or electronic devices, these connectors guarantee secure and stable board-to-board connections. Upgrade your setup with these high-performing components.