846-080-500-807

Heilind Number:EDA846-080-500-807
Manufacturer:EDAC
Manufacturer Number:846-080-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for durable and reliable board-to-board PCB connections. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance and excellent performance in demanding environments. With a dual-row configuration and 80 positions, they offer ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Their straight mount orientation and .125" pitch make installation easy and efficient. Trust in our connectors to deliver seamless and robust connections for your PCB assemblies.