846-080-500-808

Heilind Number:EDA846-080-500-808
Manufacturer:EDAC
Manufacturer Number:846-080-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 80 positions, they offer seamless integration on your PCB. The green color and straight mount orientation make them easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications requiring high reliability and efficiency. Upgrade your setup with these essential components, available in our wide range of PCB Connectors.