846-080-500-812

Heilind Number:EDA846-080-500-812
Manufacturer:EDAC
Manufacturer Number:846-080-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-500-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for added durability. With a current rating of 3 A, they ensure efficient power transfer in demanding applications. The two-row configuration, comprised of 80 positions at a pitch of .125 inches, offers ample connectivity options. Crafted with copper alloy contacts, these connectors guarantee secure and low-resistance connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various electronic systems, especially in rugged industrial settings. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections in your PCB designs.