846-080-520-201

Heilind Number:EDA846-080-520-201
Manufacturer:EDAC
Manufacturer Number:846-080-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-201

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliability in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and 80 positions, these connectors ensure efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Choose these connectors for high-performance connectivity solutions.