846-080-520-202

Heilind Number:EDA846-080-520-202
Manufacturer:EDAC
Manufacturer Number:846-080-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-202

Detailed Description

Enhance your high temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring both thermal resilience and conductivity. With two rows and 80 positions, they offer ample connectivity for your PCB needs. The .125 inch pitch and .2 inch row spacing facilitate efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications requiring robust performance. Choose our Card Edge Connectors for dependable, high-speed data transmission in challenging conditions.