846-080-520-203

Heilind Number:EDA846-080-520-203
Manufacturer:EDAC
Manufacturer Number:846-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure secure and durable performance. With two rows of copper alloy contacts providing a total of 80 positions, they offer ample connectivity for your applications. The .125 inch pitch and .2 inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality, high-temp card edge connectors.