846-080-520-204

Heilind Number:EDA846-080-520-204
Manufacturer:EDAC
Manufacturer Number:846-080-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for durability. With 80 positions spread across 2 rows, they offer seamless board-to-board connectivity. The copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Their straight mount orientation and precise .125" pitch guarantee easy installation and secure connections. Elevate your PCB assembly with these top-of-the-line connectors.