846-080-520-802

Heilind Number:EDA846-080-520-802
Manufacturer:EDAC
Manufacturer Number:846-080-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-080-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-080-520-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable power delivery with an amperage of 3A. With two rows and a total of 80 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Whether you require straight or right-angle mounting, our connectors provide flexibility in installation. Trust in their durability and performance for seamless board-to-board connections. Elevate your design with these essential components.